- Home ›
- All Products›
- 445457-1
445457-1
TE Connectivity / AMP Brand
3 ROW BOX RECP 180 POS 100C/L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3 ROW BOX RECP 180 POS 100C/L
Search Keywords: 4454571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445457-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Alignment Type:Polarized
-
Sealable:No
-
Contact Type:Socket
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector System:Board-to-Board
-
Connector Profile:High
-
Circuit Application:Signal
-
Number of Rows:3
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Layout:Matrix
-
Connector Height:.45 in, 11.43 mm
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Positions:180
-
Packaging Quantity:1
-
PCB Mount Retention:With
-
Termination Post & Tail Length:.515 in, 13.08 mm
-
Stack Height:.6 in, 15.24 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.096 in, 2.44 mm
-
Number of Columns:60
-
Contact Base Material:Beryllium Copper , Copper Nickel Silicon
-
PCB Mount Retention Type:Mounting Hole
-
PCB Mount Alignment:With
-
Board-to-Board Configuration:Perpendicular
-
Connector Mounting Type:Board Mount
-
Connector Width:.495 in, 12.57 mm
-
Packaging Type:Package
-
Primary Product Color:BROWN
-
Connector Length:6.099 in, 154.91 mm
-
Number of Loaded Positions:180
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
30
$1,383.84
60
$706.80
90
$481.12
120 +
$471.50
Click for Quote
Log in
to unlock special pricing