- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 445185-3
445185-3
TE Connectivity / AMP Brand
MINI-BX RCPT ASSY/MTG EARS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
MINI-BX RCPT ASSY/MTG EARS
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 100
- Post Styles = Card Extender Contact
Search Keywords: 4451853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445185-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
31 Weeks
can ship
1/4/27