- Home ›
- All Products›
- 445012-1
445012-1
TE Connectivity / AMP Brand
PLUG ASSY,78 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,78 POSN,AMPLIMITE
Search Keywords: 4450121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445012-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Front Shell Material:Aluminum Alloy
-
Connector & Housing Type:Plug
-
Rear Shell Material:Steel
-
Contact Current Rating (Max):5 A
-
Contact Type:Pin
-
Connector System:Cable-to-Cable
-
Sealable:No
-
Number of Positions:78
-
Front Shell Plating Finish:Yellow Chromate
-
Packaging Method:Package
-
Power/Signal/Coax Combination:No
-
Circuit Application:Signal
-
Front Shell Plating Material:Cadmium
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.09 in, 2.29 mm
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:5
-
Mating Alignment Type:Blindmate
-
Mating Retention Feature Material:Stainless Steel
-
Mating Alignment:With
-
Contact Size:Size 22
-
Rear Shell Plating Material:Cadmium
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$1,890.80
25
$1,004.36
38
$674.67
50 +
$661.18
Click for Quote
Log in
to unlock special pricing