- Home ›
- All Products›
- 444496-1
444496-1
TE Connectivity / AMP Brand
HSG ASS'Y 2 POSN JR POWER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSG ASS'Y 2 POSN JR POWER
Search Keywords: 4444961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444496-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Primary Product Color:Black
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Circuit Application:Signal
-
Sealable:Yes
-
Number of Positions:2
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:.984 in, 25 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Width:1.433 in, 36.4 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Alignment Type:Polarization Slot
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Height:.866 in, 22 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Contact Size:2.8mm
-
Strain Relief:Without
-
Housing Material:PBT GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3150
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,150
$1.514
6,300
$0.799
9,450
$0.549
12,600 +
$0.538
Click for Quote
Log in
to unlock special pricing