- Home ›
- All Products›
- 444230-1
444230-1
TE Connectivity / AMP Brand
ASS'Y 2 POSN 63 SER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASS'Y 2 POSN 63 SER
Product Highlights:
- Receptacle Housing
- Connector Type = SPT
- 2 Positions
- PA 6.6 Housing Material
- Housing Color = Black
Search Keywords: 4442301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Number of Rows:1
-
Number of Positions:2
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Bag
-
Primary Locking Feature:On the Terminal
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.425 in, 10.8 mm
-
Product Width:1.087 in, 27.6 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Product Length:1.36 in, 34.55 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.122 in, 28.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Housing Material:PA
-
Contact Size:2.8mm
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,500
$3.60
3,000
$1.90
4,500
$1.31
6,000 +
$1.28
Click for Quote
Log in
to unlock special pricing