- Home ›
- All Products›
- 444208-1
444208-1
TE Connectivity / AMP Brand
ASSY 5 POSN JPT TAB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY 5 POSN JPT TAB
Search Keywords: 4442081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444208-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
768 -
Primary Product Color:Black
-
Operating Voltage:12 VDC
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Serviceable:Yes
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:5
-
Nominal Voltage Architecture:12 V
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Length:1.248 in, 31.7 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Product Width:1.476 in, 37.5 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Contact Size:2.8mm
-
Mating Alignment:With
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
-
Connector Height:.574 in, 14.6 mm
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
446
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.64
100
$1.47
250
$1.44
768
$1.41
1,536
$1.38
3,072
$1.36
5,376
$1.34
7,680 +
$1.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT