- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 444152-2
444152-2
TE Connectivity / AMP Brand
FF 250 TAB 1-5 MM2 .39X13.2 ELECTRO TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 1-5 MM2 .39X13.2 ELECTRO TPBR
Product Highlights:
- Tab
- Tab Fit = 6.35 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.10-2.90 [.083-.114] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 4441522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444152-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:6.35 mm²
-
Dimension:28 x 4.7 mm
-
Wire Size:13.5-17 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,750
$0.2037
7,500
$0.1253
11,250
$0.0992
15,000 +
$0.0972
Click for Quote
Log in
to unlock special pricing