- Home ›
- All Products›
- 444149-2
444149-2
TE Connectivity / AMP Brand
.110S FASTON REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.110S FASTON REC
Search Keywords: 4441492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444149-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
15000 -
Mating Retention Type:Dimple
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Insertion Force:Low
-
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Packaging Quantity:15000
-
Terminal Plating Material:Tin
-
Operating Temperature Range:100 °C, 212 °F
-
Wire Size:20 – 17 AWG, .51 – 1.03 mm²
-
Mating Tab Thickness:.019 in, .5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Length:.571 in, 14.5 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
30,000
$0.2004
60,000
$0.1058
90,000
$0.0727
120,000 +
$0.0713
Click for Quote
Log in
to unlock special pricing