- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 444142-1
444142-1
TE Connectivity / AMP Brand
KIT ECONOSEAL J SERIES 10P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KIT ECONOSEAL J SERIES 10P
Search Keywords: 4441421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444142-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Length:1.295 in, 32.9 mm
-
Color:Black
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector Style:Housing for female terminals
-
Cable Exit Angle:180 °
-
Strain Relief:No
-
Body Material:PBT
-
Height:1.22 in, 31 mm
-
Mounting Feature:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Hybrid Connector:No
-
Polarized:Yes
-
Width:1.437 in, 36.5 mm
-
UL Flammability Rating:UL 94-HB
-
Nominal Voltage Architecture:12 V
-
Packaging Method:Bag
-
Number of Positions:10
-
Number of Rows:2
-
Centerline (Pitch):.189 in, 4.8 mm
-
Packaging Quantity:700
-
Primary Locking Feature:Integrated in Housing
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Mating Tab Width:.071 in, 1.8 mm
-
Row-to-Row Spacing:.22 in, 5.6 mm
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.903
10
$1.730
100
$1.620
250
$1.580
600
$1.540
1,200
$1.510
3,000
$1.460
5,400 +
$1.440
Click for Quote
Log in
to unlock special pricing