- Home ›
- All Products›
- 444079-1
444079-1
TE Connectivity / AMP Brand
HSG ASSY JR POWER TIMER 2P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSG ASSY JR POWER TIMER 2P
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 2
- Housing Color = Black
- Not Sealed
Search Keywords: 4440791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444079-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Circuit Application:Signal
-
Operating Voltage:12 VDC
-
Number of Positions:2
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Number of Rows:1
-
Sealable:Yes
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:.984 in, 25 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Width:1.433 in, 36.4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarization Slot
-
Connector Height:.866 in, 22 mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Contact Size:2.8mm
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$0.997
250
$0.810
500
$0.774
1,000
$0.741
2,500
$0.710
5,000
$0.691
7,500
$0.690
10,000 +
$0.682
Click for Quote
Log in
to unlock special pricing