- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 444043-1
444043-1
TE Connectivity / AMP Brand
HSG ASSY 3POS MULTI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSG ASSY 3POS MULTI
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 3
Search Keywords: 4440431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444043-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
803
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$2.96
100
$2.95
250
$2.94
500
$2.93
1,000
$1.81
1,500
$1.43
2,000 +
$1.40
Click for Quote
Log in
to unlock special pricing