- Home ›
- All Products›
- 444026-2
444026-2
TE Connectivity / AMP Brand
RT ANTI ROTATIONAL 1-5 MM2 ELECTRO TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT ANTI ROTATIONAL 1-5 MM2 ELECTRO TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 4440262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444026-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
1 -
Sealable:No
-
Terminal Features:Sheared
-
Shape Description:RING-032
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Stud Diameter:.209 in, 5.3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:17 – 13 AWG, 2048 – 5178 CMA, 1 – 2.5 mm²
-
Barrel Inside Diameter:.066 in, .102 in, 1.7 mm, 2.6 mm
-
Tongue Thickness:.023 in, .6 mm
-
Product Weight:1.997 g
-
Stud Size:#10
-
Product Length:1.031 in, 26.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25,000
$0.3143
50,000
$0.1659
75,000
$0.1141
100,000 +
$0.1118
Click for Quote
Log in
to unlock special pricing