- Home ›
- All Products›
- 444026-1
444026-1
TE Connectivity / AMP Brand
RING TONGUE ANTI ROTATIONAL 1-5 MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE ANTI ROTATIONAL 1-5 MM2 BR
Search Keywords: 4440261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444026-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Features:Sheared
-
Sealable:No
-
Number of Holes:1
-
Shape Description:RING-032
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Stud Diameter:.209 in, 5.3 mm
-
Barrel Inside Diameter:.066 in, .102 in, 1.7 mm, 2.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:17 – 13 AWG, 2048 – 5178 CMA, 1 – 2.5 mm²
-
Tongue Thickness:.023 in, .6 mm
-
Stud Size:#10
-
Product Weight:1.018 g
-
Product Length:1.031 in, 26.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,250
$0.2045
2,500
$0.1534
3,750
$0.1432
5,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing