Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

444025-1

RING TONGUE ANTITOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RING TONGUE ANTITOR
Search Keywords: 4440251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    444025-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Wire Insulation Support:
    With
  • Packaging Quantity:
    4000
  • Sealable:
    No
  • Packaging Method:
    Strip/Reel
  • Terminal Orientation:
    Straight
  • Compatible With Discrete Wire Type:
    Stranded
  • Barrel Type:
    Open
  • Terminal Plating Material:
    Unplated
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Stud Diameter:
    .314 in, 8 mm
  • Tongue Thickness:
    .023 in, .6 mm
  • Barrel Inside Diameter:
    .114 in, .149 in, 2.9 mm, 3.8 mm
  • Wire Size:
    11 – 9 AWG, 8233 – 13091 CMA, 4 – 6 mm²
  • Product Length:
    1.031 in, 26.2 mm
  • Stud Size:
    #10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 444025-1 RoHS compliant?
Yes, 444025-1 is RoHS compliant.
What is the lead time for 444025-1?
The standard lead time for 444025-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
25,000
$0.2292
50,000
$0.1210
75,000
$0.0832
100,000 +
$0.0815
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!