- Home ›
- All Products›
- 444020-1
444020-1
TE Connectivity / AMP Brand
9P HSG ASS'Y JR/STD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9P HSG ASS'Y JR/STD
Search Keywords: 4440201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Primary Product Color:Black
-
Operating Voltage:12 VDC
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Nominal Voltage Architecture:12 V
-
Number of Positions:9
-
Connector Position Assurance Capable:No
-
Number of Rows:3
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.11 in, .189 in, 2.8 mm, 4.8 mm
-
Product Length:1.173 in, 29.8 mm
-
Product Width:.945 in, 24 mm
-
Row-to-Row Spacing:.335 in, 8.5 mm
-
Connector Height:1.516 in, 38.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.8mm , 4.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Centerline (Pitch):.33 in, 8.4 mm
-
Housing Material:PA GF
-
Contact Type:Receptacle
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
800
$1.685
1,600
$1.037
2,400
$0.821
3,200 +
$0.804
Click for Quote
Log in
to unlock special pricing