- Home ›
- All Products›
- 444017-1
TE Connectivity / AMP Brand
444017-1
HSG ASS'Y 9 POS JR
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HSG ASS'Y 9 POS JR
Search Keywords: 4440171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
780 -
Sealable:No
-
Number of Positions:9
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Number of Rows:2
-
Operating Voltage:12 VDC
-
Packaging Method:Box
-
Nominal Voltage Architecture:12 V
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.335 in, 8.5 mm
-
Mating Tab Width:.11 in, .189 in, .248 in, 2.8 mm, 4.8 mm, 6.3 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:1.161 in, 29.5 mm
-
Product Width:1.063 in, 27 mm
-
Circuit Application:Power & Signal
-
Strain Relief:Without
-
Mating Alignment:With
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:2.8mm , 4.8mm , 6.3mm
-
Housing Material:PA GF
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Connector Height:1.031 in, 26.2 mm
-
Contact Current Rating (Max):30 A, 40 A
-
Centerline (Pitch):.314 in, 8 mm
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Frequently Asked Questions
Is 444017-1 RoHS compliant?
Yes, 444017-1 is RoHS compliant.
What is the lead time for 444017-1?
The standard lead time for 444017-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
50
$0.892
250
$0.725
780
$0.692
1,560
$0.663
3,120
$0.635
5,460
$0.618
7,800
$0.617
10,140 +
$0.615
Click for Quote
Log in
to unlock special pricing