- Home ›
- All Products›
- 4-440129-8
TE Connectivity / AMP Brand
4-440129-8
2.0mm,HSG,8pos,Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.0mm,HSG,8pos,Yellow
Search Keywords: 44401298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-440129-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000 -
Connector & Housing Type:Receptacle
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Strain Relief:Without
-
Packaging Quantity:1000
-
Termination Resistance:8 mΩ
-
Mating Retention Type:Detent
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Number of Positions:8
-
Insulation Resistance:1000 MΩ
-
PCB Mount Retention:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Connector Product Type:Housing
-
Contact Current Rating (Max):3 A
-
Housing Entry Configuration:Both Ends Closed
-
Sealable:No
-
Housing Material:Thermoplastic
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Contact Layout:Inline
-
Packaging Method:Bag/Carton
-
Panel Mount Feature:Without
-
Operating Voltage:250 VAC
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-25 – 85 °C, -25 – 85 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Width:.272 in, 6.9 mm
-
Connector Length:.701 in, 17.8 mm
-
Connector Height:.177 in, 4.5 mm
-
Wire Size:30 – 24 AWG, .05 – .22 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 4-440129-8 RoHS compliant?
Yes, 4-440129-8 is RoHS compliant.
What is the lead time for 4-440129-8?
The standard lead time for 4-440129-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
12,500
$0.2536
25,000
$0.1342
37,500
$0.0945
50,000 +
$0.0926
Click for Quote
Log in
to unlock special pricing