- Home ›
- All Products›
- 4-440129-3
TE Connectivity / AMP Brand
4-440129-3
HPI 2.0MM,HSG,3POS,YELLOW
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HPI 2.0MM,HSG,3POS,YELLOW
Search Keywords: 44401293
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-440129-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mating Retention Type: | Detent |
| Termination Method to Wire & Cable: | Crimp |
| Connector System: | Wire-to-Board |
| Connector & Housing Type: | Receptacle |
| Contact Type: | Socket |
| Housing Material: | Thermoplastic |
| Contact Layout: | Inline |
| Strain Relief: | Without |
| Dielectric Withstanding Voltage (Max): | 1000 VAC |
| Contact Base Material: | Copper Alloy |
| UL Flammability Rating: | UL 94V-0 |
| Operating Voltage: | 250 VAC |
| Mating Retention: | With |
| Number of Rows: | 1 |
| Insulation Resistance: | 1000 MΩ |
| Panel Mount Feature: | Without |
| Sealable: | No |
| PCB Mount Retention: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Product Type: | Housing |
| Number of Positions: | 3 |
| Contact Current Rating (Max): | 3 A |
| Packaging Quantity: | 1000 |
| Housing Entry Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Packaging Method: | Bag/Carton |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Connector Width: | .272 in, 6.9 mm |
| Connector Length: | .307 in, 7.8 mm |
| Wire Size: | 30 – 24 AWG, .05 – .22 mm² |
| Connector Height: | .177 in, 4.5 mm |
| Centerline (Pitch): | .079 in, 2 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Yellow |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-440129-3 RoHS compliant?
Yes, 4-440129-3 is RoHS compliant.
What is the lead time for 4-440129-3?
The standard lead time for 4-440129-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5,000
$0.1659
10,000
$0.1021
15,000
$0.0808
20,000 +
$0.0792
Click for Quote
Log in
to unlock special pricing