- Home ›
- All Products›
- 444010-1
TE Connectivity / AMP Brand
444010-1
KIT ECONOSEAL J 12
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:444010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Serviceable:Yes
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Nominal Voltage Architecture:12 V
-
Primary Locking Feature:Integrated in Housing
-
Sealable:Yes
-
Primary Product Color:Black
-
Packaging Quantity:500
-
Packaging Method:Bag
-
Number of Positions:12
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:.22 in, 5.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Centerline (Pitch):.189 in, 4.8 mm
-
Product Width:1.437 in, 36.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1.476 in, 37.5 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Contact Type:Tab
-
Contact Size:1.8mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Housing Material:PBT
-
Connector Height:1.055 in, 26.8 mm
-
Connector Shape:Rectangular