Image is representational - see mfr. specs

HPI 2.0MM,HDR,5POS R/A,YEL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HPI 2.0MM,HDR,5POS R/A,YEL
Search Keywords: 44400555
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-440055-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • PCB Thickness (Recommended):
    .039 – .063 in, 1 – 1.6 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Sealable:
    No
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • PCB Mount Retention Type:
    Kinked Tines
  • Header Type:
    Partially Shrouded
  • Connector Width:
    .303 in, 7.7 mm
  • Contact Base Material:
    Brass
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • PCB Mount Alignment:
    Without
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Length:
    .138 in, 3.5 mm
  • PCB Mount Retention:
    With
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Square
  • Connector Length:
    .472 in, 12 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    3 A
  • Contact Type:
    Pin
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
  • Terminations per Post (Max):
    3
  • Connector Mounting Type:
    Board Mount
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Tin
  • Mating Retention:
    Without
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2.032 µm
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Number of Rows:
    1
  • PCB Mount Orientation:
    Right Angle
  • Circuit Application:
    Signal
  • Housing Material:
    Nylon 66 GF
  • Packaging Quantity:
    250
  • Number of Positions:
    5
  • Packaging Type:
    Bag
  • Connector Height:
    .195 in, 4.95 mm
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Primary Product Color:
    Yellow
  • Operating Voltage:
    250 VAC, 250 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
450
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
3,600
$0.2030
7,200
$0.1249
10,800
$0.0989
14,400 +
$0.0969
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!