- Home ›
- All Products›
- 443978-5
443978-5
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,POSTD,109,5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,POSTD,109,5
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- 50 Positions
Search Keywords: 4439785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443978-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Circuit Application:Signal
-
Number of Positions:50
-
Connector System:Cable-to-Board
-
PCB Mount Orientation:Vertical
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Mounting Hole Diameter:3.05 mm
-
Sealable:No
-
Power/Signal/Coax Combination:No
-
Contact Current Rating (Max):5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Centerline (Pitch):.109 in, 2.77 mm
-
Contact Base Material:Beryllium Copper , Brass
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Round Termination Post & Tail Diameter:.04 in, 1.02 mm
-
Rear Shell Material:Steel
-
Front Shell Plating Material:Cadmium
-
Termination Post & Tail Length:.188 in, 4.78 mm
-
Contact Size:Size 20
-
Connector Shell Size:5
-
Mating Alignment:Without
-
Front Shell Material:Steel
-
Rear Shell Plating Material:Cadmium
-
Contact Mating Area Plating Material Thickness:50 µin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
75
$194.26
150
$99.22
225
$67.54
300 +
$66.19
Click for Quote
Log in
to unlock special pricing