- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 443976-7
443976-7
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,POSTD,109,2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,POSTD,109,2
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Receptacle
- Contact Gender = Socket
- Density = Standard
Search Keywords: 4439767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443976-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
32
$78.89
63
$42.43
94
$30.02
125 +
$29.42
Click for Quote
Log in
to unlock special pricing