Available Replacements
ROHs Equivalent
M24308/23-11F M24308/23-11F TE Connectivity / AMP Brand
M24308/23-11F

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

443976-5

AMPLIMITE,ASY,RCPT,POSTD,109,5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,RCPT,POSTD,109,5
Product Highlights:
  • Connector
  • Product Series = 109
  • Housing Gender = Receptacle
  • Contact Gender = Socket
  • Density = Standard
Search Keywords: 4439765
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 443976-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 443976-5 RoHS compliant?
No, 443976-5 is not RoHS compliant.
What is the lead time for 443976-5?
The standard lead time for 443976-5 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Can Ship immediately
MOQ for out of Stock Qty:
13
35 Weeks can ship 7/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.29
5
$62.60
10
$58.39
13
$58.24
25
$56.26
38
$55.71
50 +
$55.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!