- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 443976-4
443976-4
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,POSTD,109,4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,POSTD,109,4
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- 37 Positions
Search Keywords: 4439764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443976-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
35 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$30.76
5
$28.99
10
$28.91
25
$28.14
50
$27.38
100
$27.31
250 +
$26.86
Click for Quote
Log in
to unlock special pricing