- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 443976-1
443976-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,POSTD,109,1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,POSTD,109,1
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Number of Positions = 9
Search Keywords: 4439761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443976-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
12
$15.31
36
$14.95
60
$14.78
108
$14.59
252
$14.30
504
$11.92
1,008 +
$10.91
Click for Quote
Log in
to unlock special pricing