- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 443975-3
TE Connectivity / AMP Brand
443975-3
AMPLIMITE,RCPT ASY,POSTD,109,3
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
AMPLIMITE,RCPT ASY,POSTD,109,3
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Number of Positions = 25
Search Keywords: 4439753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443975-3
-
Alias/AKA:M24308/23-3F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 443975-3 RoHS compliant?
No, 443975-3 is not RoHS compliant.
What is the lead time for 443975-3?
The standard lead time for 443975-3 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,038
Ships today, if you order in
Minimum Order Quantity:
4
35 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
4
$30.52
5
$23.22
10
$22.97
25
$22.29
50
$22.06
100
$21.83
250 +
$21.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT