- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 443975-1
443975-1
TE Connectivity / AMP Brand
D Sub Connector - Straight - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE Series - Steel Body.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D Sub Connector - Straight - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE Series - Steel Body.
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Number of Positions = 9
Search Keywords: 4439751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443975-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
711
Can Ship immediately
Minimum Order Quantity:
5
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$16.71
10
$16.23
25
$15.60
50
$15.12
100
$14.64
250
$14.00
500 +
$11.50
Click for Quote
Log in
to unlock special pricing