- Home ›
- All Products›
- 443972-1
443972-1
TE Connectivity / AMP Brand
ASSY,SOCKET,COAX,SZ5,75 OHM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASSY,SOCKET,COAX,SZ5,75 OHM
Search Keywords: 4439721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443972-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75 Ω
-
Contact Type:Socket
-
Packaging Method:Package
-
Compatible With RF Cable Type:RG 179
-
Contact Removal Style:Rear Release/Rear Remove
-
Contact Shell Base Material:Brass
-
Contact Orientation:Straight
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Beryllium Copper
-
Contact Color Code:None
-
Rack & Panel Connector Contact Style:Coax
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:50 – 75 µin, 1.27 – 1.9 µm
-
Contact Length:1.165 in, 29.59 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$436.94
50
$223.16
75
$151.91
100 +
$148.87
Click for Quote
Log in
to unlock special pricing