- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 443857-3
443857-3
TE Connectivity / AMP Brand
3 ROW BOX RECEPTACLE,180 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
3 ROW BOX RECEPTACLE,180 POS
Search Keywords: 4438573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443857-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:180
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$978.54
5
$976.09
10
$973.65
25
$971.22
50
$496.05
75
$337.66
100 +
$330.91
Click for Quote
Log in
to unlock special pricing