- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 443851-1
443851-1
TE Connectivity / AMP Brand
MINI BOX RCPT ASSY/MTG EARS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MINI BOX RCPT ASSY/MTG EARS
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- Preloaded
- 1.27 mm Centerline
- Number of Rows = 2
Search Keywords: 4438511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:443851-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Edge Mount
-
Pitch:1.27 mm
-
Number of Contacts:110
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
53 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
60
$778.63
120
$397.69
180
$270.71
240 +
$265.29
Click for Quote
Log in
to unlock special pricing