Available Replacements
ROHs Equivalent
4-5435640-0
4-5435640-0

TE Connectivity / AMP Brand

In Stock: 13,005

Minimum Order: 60

VIEW PRODUCT
Image is representational - see mfr. specs

DIP SW 9 POSN SEALED

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
DIP SW 9 POSN SEALED
Product Highlights:
  • Switch - Mechanical
  • Switch Type = DIP
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Rocker (Top Actuated)
Search Keywords: 44356400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-435640-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Operating Temperature Range:
    -55 – 105 °C
  • Number of Switches:
    9
  • Actuator Style:
    Rocker (Top Actuated)
  • Auto-Insertable:
    No
  • Contact Mating Area Plating Thickness:
    30 µin
  • Packaging Quantity:
    12
  • Number of Positions:
    9
  • UL Flammability Rating:
    UL 94V-0
  • Seal Type:
    Standard
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Contact Base Material:
    Copper Alloy
  • Mounting Angle:
    Vertical
  • Length:
    .98 in, 24.89 mm
  • Height:
    .34 in, 8.64 mm
  • Termination Post Length:
    .14 in, 3.56 mm
  • Packaging Method:
    Box & Tube , Tube
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!