- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 440392-3
440392-3
TE Connectivity / AMP Brand
Stacked Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Stacked Connectors
Product Highlights:
- Connector Configuration [Upper Conn./Lower Conn.] = Same Series
- Plug over Plug
- Mating Connector Lock Type = Female Screwlocks
- Without Mating Polarization
- Yes PCB Retention Feature
Search Keywords: 4403923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440392-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PIN/PIN
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9/9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.