- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 440360-2
TE Connectivity / AMP Brand
440360-2
Memory Socket, 124 Contacts, Copper Alloy, Gold Plated Contacts
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Memory Socket, 124 Contacts, Copper Alloy, Gold Plated Contacts
Product Highlights:
- Fax Modem Socket
- Gold Flash Contact Mating Area Plating Material
- Number of Positions = 124
- .80 mm Centerline
- Stack Height = 6.86 mm
Search Keywords: 4403602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440360-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.8 mm
-
Number of Contacts:124
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 440360-2 RoHS compliant?
Yes, 440360-2 is RoHS compliant.
What is the lead time for 440360-2?
The standard lead time for 440360-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,801
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
2400
Order Increment:
20
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
20
$5.58
500
$5.40
1,000
$5.38
2,400
$5.37
4,800
$5.35
7,200
$5.34
9,600 +
$5.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT