Available Replacements
ROHs 等效
292336-1 292336-1 TE Connectivity / AMP Brand
292336-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 616

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440260-1

RECEPTACLE ASSEMBLY, RIGHT ANGLE FLAG, 4 POSITION THRU-HOLE, USB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
RECEPTACLE ASSEMBLY, RIGHT ANGLE FLAG, 4 POSITION THRU-HOLE, USB
Product Highlights:
  • USB Type = Standard
  • 1 Ports
  • Number of Positions = 4
  • Flag Mount Orientation
  • Connector
Search Keywords: 4402601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 440260-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: USB 2.0 Type A
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 4
Contact Plating: Gold Over Palladium Nickel
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 440260-1 discontinued?
Yes, 440260-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 440260-1 RoHS compliant?
No, 440260-1 is not RoHS compliant.
What is the lead time for 440260-1?
The standard lead time for 440260-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$3.13
66
$3.08
110
$3.01
264
$2.97
506
$2.89
1,012
$2.85
2,508
$2.81
5,016 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!