Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440247-2

Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
Product Highlights:
  • USB Type = Mini
  • 1 Ports
  • Number of Positions = 5
  • Right Angle Mount Orientation
  • Connector
Search Keywords: 4402472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 440247-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Type: Mini USB Type B
Gender: RCP
Body Orientation: Right Angle
Mounting: Surface Mount
Housing Material: Thermoplastic
Number of Contacts: 5
Contact Plating: Gold over Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 440247-2 discontinued?
Yes, 440247-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 440247-2 RoHS compliant?
No, 440247-2 is not RoHS compliant.
What is the lead time for 440247-2?
The standard lead time for 440247-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,141
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.380
50
$0.372
100
$0.365
250
$0.357
500
$0.350
1,000
$0.344
2,500 +
$0.336
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!