Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440146-8

1.25mm WTB Socket,Housing,8p

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.25mm WTB Socket,Housing,8p
Product Highlights:
  • 1.25 mm Centerline
  • Receptacle
  • Number of Positions = 8
  • Housing Color = White
  • Number of Rows = Single
Search Keywords: 4401468
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    440146-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -25 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 440146-8 RoHS compliant?
Yes, 440146-8 is RoHS compliant.
What is the lead time for 440146-8?
The standard lead time for 440146-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
1000
8 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
6,000
$0.1760
12,000
$0.1083
18,000
$0.0858
24,000 +
$0.0841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!