- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 440146-7
440146-7
TE Connectivity / AMP Brand
Conn Housing RCP 7 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 7 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Connector - Receptacle
- Housing Accepts Contact Type = Receptacle
- Housing Color = White
Search Keywords: 4401467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440146-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:7
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-25 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
700
$0.5040
1,000
$0.4965
2,500
$0.4890
5,000
$0.4817
6,750
$0.4745
13,500
$0.2512
20,250
$0.1768
27,000 +
$0.1732
Click for Quote
Log in
to unlock special pricing