- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 440146-6
440146-6
TE Connectivity / AMP Brand
1.25mm WTB Socket,Housing,6p
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
1.25mm WTB Socket,Housing,6p
Product Highlights:
- 1.25 mm Centerline
- Receptacle
- Number of Positions = 6
- Housing Color = White
- Number of Rows = Single
Search Keywords: 4401466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440146-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Can Ship immediately
Minimum Order Quantity:
800
Price (USD)
Qty
Unit Price
800
$0.1622
2,000
$0.1601
4,000
$0.1571
8,000
$0.1540
30,000
$0.1510
50,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing