Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440146-5

1.25mm WTB Socket,Housing,5p

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.25mm WTB Socket,Housing,5p
Product Highlights:
  • 1.25 mm Centerline
  • Receptacle
  • Number of Positions = 5
  • Housing Color = White
  • Number of Rows = Single
Search Keywords: 4401465
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 440146-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -25 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 440146-5 RoHS compliant?
Yes, 440146-5 is RoHS compliant.
What is the lead time for 440146-5?
The standard lead time for 440146-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
8250
Order Increment:
1000
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1299
2,500
$0.1279
5,000
$0.1260
8,250
$0.1241
16,500
$0.0764
24,750
$0.0605
33,000 +
$0.0593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!