- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 440146-4
TE Connectivity / AMP Brand
440146-4
1.25mm WTB Socket,Housing,4p
View Datasheet Ask the Datasheet Accessories Notify Me
- 1.25 mm Centerline
- Receptacle
- Number of Positions = 4
- Housing Color = White
- Number of Rows = Single
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440146-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 125 °C
-
This product is discontinued, but still in stock.