- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 440134-1
440134-1
TE Connectivity / AMP Brand
2.5mm,Crimp Contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.5mm,Crimp Contact
Product Highlights:
- 2.50 mm Centerline
- Contact
Search Keywords: 4401341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440134-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,690
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10,000
$0.0348
30,000
$0.0329
50,000
$0.0313
100,000
$0.0310
150,000
$0.0308
250,000
$0.0307
500,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT