- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 440133-9
440133-9
TE Connectivity / AMP Brand
2.5MM,HSG,9POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM,HSG,9POS
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 9
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 4401339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440133-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,828
Ships today, if you order in
You may purchase all in-stock quantity of 32,828
Stock lot only:
32828
MOQ for In Stock Qty:
35000
MOQ for out of Stock Qty:
35000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.2340
35,000 +
$0.2127
Click for Quote
Log in
to unlock special pricing