- Home ›
- All Products›
- 440133-8
440133-8
TE Connectivity / AMP Brand
2.5MM,HSG,8POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM,HSG,8POS
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 8
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 4401338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440133-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:1
-
Packaging Quantity:1000
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Connector System:Wire-to-Wire
-
Contact Layout:Inline
-
Number of Positions:8
-
Housing Entry Configuration:Both Ends Closed
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Contact Base Material:Phosphor Bronze
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon 66
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Mating Retention:Without
-
Wire Size:26 AWG
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Insulation Resistance:1000 MΩ
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Length:.87 in, 22.1 mm
-
Connector Width:.281 in, 7.15 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Height:.165 in, 4.2 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10,000
$0.5209
20,000
$0.2749
30,000
$0.1891
40,000 +
$0.1853
Click for Quote
Log in
to unlock special pricing