- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 440133-6
440133-6
TE Connectivity / AMP Brand
2.5MM,HSG,6POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM,HSG,6POS
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 6
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 4401336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440133-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Entry Configuration:Both Ends Closed
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Insulation Resistance:1000 MΩ
-
Accepts Wire Insulation Diameter Range:.039 – .075 in, 1 – 1.9 mm
-
Connector Width:.281 in, 7.15 mm
-
Housing Color:Natural
-
Contact Base Material:Phosphor Bronze
-
Connector Length:.673 in, 17.1 mm
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Wire
-
Comment:114-57004
-
Strain Relief:Without
-
Mating Retention:Without
-
Connector Product Type:Housing
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon 66
-
Wire Size:26 AWG
-
Packaging Method:Bag/Box
-
Contact Type:Socket
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.098 in, 2.5 mm
-
Number of Rows:1
-
Contact Layout:Inline
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:6
-
Packaging Quantity:1000
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.165 in, 4.2 mm
-
Operating Voltage:250 VAC
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Current Rating (Max):3 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.3279
5,000
$0.2018
7,500
$0.1598
10,000 +
$0.1566
Click for Quote
Log in
to unlock special pricing