- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440133-4
440133-4
TE Connectivity / AMP Brand
2.5MM,HSG,4POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM,HSG,4POS
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 4
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 4401334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440133-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3750
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$0.2201
1,000
$0.2195
2,500
$0.2190
3,750
$0.2185
7,500
$0.1344
11,250
$0.1064
15,000 +
$0.1043
Click for Quote
Log in
to unlock special pricing