- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 440129-7
440129-7
TE Connectivity / AMP Brand
2.0MM,HSG,7POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.0MM,HSG,7POS
Product Highlights:
- 2.00 mm Centerline
- Receptacle
- 7 Position
- Housing Color = Natural
- Number of Rows = Single
Search Keywords: 4401297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440129-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,183
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1495
3,000
$0.1462
5,000
$0.1452
8,000
$0.1442
25,000
$0.1222
50,000
$0.1047
100,000
$0.0960
150,000 +
$0.0954
Click for Quote
Log in
to unlock special pricing