Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440129-3

Rectangular Connector Housing - Receptacle - Female Socket - 3 Position - 1 Row - 0.079" (2.00mm) Pitch - Crimp Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Receptacle - Female Socket - 3 Position - 1 Row - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount.
Product Highlights:
  • 2.00 mm Centerline
  • Receptacle
  • Number of Positions = 3
  • Housing Color = Natural
  • Number of Rows = Single
Search Keywords: 4401293
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 440129-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 440129-3 RoHS compliant?
Yes, 440129-3 is RoHS compliant.
What is the lead time for 440129-3?
The standard lead time for 440129-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0563
3,000
$0.0553
8,000
$0.0544
25,000
$0.0468
50,000
$0.0398
100,000
$0.0361
150,000
$0.0358
250,000 +
$0.0339
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!