Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440129-2

2.0MM,HSG,2POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0MM,HSG,2POS
Product Highlights:
  • 2.00 mm Centerline
  • Receptacle
  • Number of Positions = 2
  • Housing Color = Natural
  • Number of Rows = Single
Search Keywords: 4401292
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 440129-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 440129-2 RoHS compliant?
Yes, 440129-2 is RoHS compliant.
What is the lead time for 440129-2?
The standard lead time for 440129-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,968
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0339
6,000
$0.0323
26,000
$0.0312
50,000
$0.0311
100,000
$0.0310
150,000
$0.0310
250,000
$0.0309
500,000 +
$0.0308
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!