- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440055-9
440055-9
TE Connectivity / AMP Brand
2.0MM,HDR,9POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.0MM,HDR,9POS,R/A
Search Keywords: 4400559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440055-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:High Performance Interconnect
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,520
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
300
$0.6399
1,200
$0.6384
2,700
$0.6368
4,200
$0.6352
8,400
$0.3363
12,600
$0.2366
16,800 +
$0.2319
Click for Quote
Log in
to unlock special pricing
Accessories