- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 440055-8
440055-8
TE Connectivity / AMP Brand
2.0MM,HDR,8POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.0MM,HDR,8POS,R/A
Product Highlights:
- 2.00 mm Centerline
- Header
- Number of Positions = 8
- Housing Color = Natural
- Right Angle Mount Angle
Search Keywords: 4400558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440055-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$0.5684
1,200
$0.5670
2,700
$0.5656
4,800
$0.5642
9,600
$0.2987
14,400
$0.2102
19,200 +
$0.2060
Click for Quote
Log in
to unlock special pricing